Klauke GR1738 Ferrules 2.5mm² Grey Partially Insulated 500pieces

Image Representative of Range

Klauke GR1738 Ferrules 2.5mm² Grey Partially Insulated 500pieces

MPN
GR1738
Brand
Klauke
EAN-13
4012078038386
Order Code
12-3058
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke GR1738 Ferrule is a partially insulated ferrule designed for wires with a cross-section of 2.5 mm², provided in a grey colour. Manufactured by Klauke, it comes in a package of 500 pieces and is ideal for improving connection reliability in electrical applications. This product is typically used in crimping operations to ensure secure wire terminations.
Insulation Partially insulated
Colour Grey
Pin Length 14.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot