Klauke 8232V Ferrule 95mm² Non-Insulated Silver 25 pieces

Image Representative of Range

Klauke 8232V Ferrule 95mm² Non-Insulated Silver 25 pieces

MPN
8232V
Brand
Klauke
EAN-13
4012078481373
Order Code
12-2981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Klauke 8232V ferrule is an uninsulated component designed for secure and reliable electrical connections. Made from silver and suitable for cables with a cross-section of 95 mm², it is typically used in crimping applications. This product is ideal for professional electrical installations requiring high conductivity and performance.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 95 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot