Klauke 8232 Ferrule 95 mm² Not Insulated Silver 25 pieces

Image Representative of Range

Klauke 8232 Ferrule 95 mm² Not Insulated Silver 25 pieces

MPN
8232
Brand
Klauke
EAN-13
4012078480918
Order Code
12-2980
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke 8232 ferrule is not insulated and designed for 95 mm² cables. It is silver in colour and comes in a pack of 25 pieces. Typically used in electrical installations, it provides a secure crimping solution.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 95 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot