Klauke 4328 Ferrule Black 1.5mm² Partial Insulation 100 pieces

Image Representative of Range

Klauke 4328 Ferrule Black 1.5mm² Partial Insulation 100 pieces

MPN
4328
Brand
Klauke
EAN-13
4012078038669
Order Code
12-2707
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Klauke 4328 ferrule is a partially insulated component designed for crimping applications, with a 1.5 mm² cross-sectional area. It is black in colour and typically used to ensure secure electrical connections in wiring projects. The pack contains 100 pieces, making it suitable for both DIY enthusiasts and professional electricians.
Insulation Partially insulated
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot