Klauke 8234V Ferrule 95mm² Silver 25 pieces Not Insulated

Image Representative of Range

Klauke 8234V Ferrule 95mm² Silver 25 pieces Not Insulated

MPN
8234V
Brand
Klauke
EAN-13
4012078481380
Order Code
12-2982
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Klauke manufactures the 8234V ferrule, a 95 mm² uninsulated silver component. This ferrule is ideal for crimping applications that do not require insulation. It is available in a pack of 25 pieces and is typically used in electrical installations for secure cable connections.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 95 mm² x 34 mm
Sleeve length 34mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot