Kaiser IEC Mains Inlets & Outlets Safety mains socket 624166

Kaiser Brand: Kaiser
Martin Kaiser safety mains sockets are polypropylene devices designed for 250V applications, available in different colours and types, providing IP20 protection.
Description Image Product Buy Pricing (Ex VAT) Colour IP Rating Material Type Number of Gangs Connector Version Load (max.) Voltage Rating
Martin Kaiser 544oT/gr Safety Mains Socket Polypropylene 250V Grey IP20
Martin Kaiser 544oT/gr Safety Mains Socket Polypropylene 250V Grey IP20
Standard range
Order code: 09-5788
MPN: 544oT/gr

Despatched within 4 working days - 39 in stock
3+ £1.71
Price per unit Ex VAT
Grey IP20 Polypropylene Safety mains socket 1 straight 16A 250V
Martin Kaiser 544oT/kws Safety Mains Socket Polypropylene 250V IP20 Type F
Martin Kaiser 544oT/kws Safety Mains Socket Polypropylene 250V IP20 Type F
Standard range
Order code: 09-5789
MPN: 544oT/kws

Despatched within 4 working days - 21 in stock
3+ £1.71
Price per unit Ex VAT
Chalk white IP20 Polypropylene Safety mains socket 1 straight 16A 250V
Martin Kaiser 544oT/sw Safety Mains Socket Black IP20 250V Coupling Type F
Martin Kaiser 544oT/sw Safety Mains Socket Black IP20 250V Coupling Type F
Standard range
Order code: 09-5790
MPN: 544oT/sw

Despatched within 4 working days - 35 in stock
3+ £1.71
Price per unit Ex VAT
Black IP20 Polypropylene Safety mains socket 1 straight 16A 250V
Martin Kaiser 551/gr Safety Socket 250V Grey for Flexible Cables IP20
Martin Kaiser 551/gr Safety Socket 250V Grey for Flexible Cables IP20
Standard range
Order code: 09-5791
MPN: 551/gr

Despatched within 4 working days - 75 in stock
2+ £2.80
Price per unit Ex VAT
Grey IP20 PVC Safety mains socket 1 straight 16A 250V
Martin Kaiser 551/kws Mains Socket 250V White IP20 Flexible Cable Compatible
Martin Kaiser 551/kws Mains Socket 250V White IP20 Flexible Cable Compatible
Standard range
Order code: 09-5792
MPN: 551/kws

Despatched within 4 working days - 86 in stock
2+ £2.80
Price per unit Ex VAT
Chalk white IP20 PVC Safety mains socket 1 straight 16A 250V
Martin Kaiser 551/sw Safety Socket IP20 PVC 250V Kink & Earth Contact
Martin Kaiser 551/sw Safety Socket IP20 PVC 250V Kink & Earth Contact
Standard range
Order code: 09-5793
MPN: 551/sw

Despatched within 4 working days - 66 in stock
2+ £2.80
Price per unit Ex VAT
Black IP20 PVC Safety mains socket 1 straight 16A 250V
Martin Kaiser 552/gr Safety Mains Socket Grey IP44 250V Type F Bend Relief
Martin Kaiser 552/gr Safety Mains Socket Grey IP44 250V Type F Bend Relief
Order code: 09-5794
MPN: 552/gr
2+ £3.34
Price per unit Ex VAT
Grey IP44 PVC Safety mains socket 1 straight 16A 250V
Martin Kaiser 552/kws Mains Socket 250V, Chalk White, IP44, Flexible Cables
Martin Kaiser 552/kws Mains Socket 250V, Chalk White, IP44, Flexible Cables
Standard range
Order code: 09-5795
MPN: 552/kws

Despatched within 4 working days - 25 in stock
2+ £3.60
Price per unit Ex VAT
Chalk white IP44 PVC Safety mains socket 1 straight 16A 250V
Martin Kaiser 552/sw Safety Mains Socket 250V Black IP44 Type F Bend Relief
Martin Kaiser 552/sw Safety Mains Socket 250V Black IP44 Type F Bend Relief
Standard range
Order code: 09-5796
MPN: 552/sw

Despatched within 4 working days - 22 in stock
2+ £3.39
Price per unit Ex VAT
Black IP44 PVC Safety mains socket 1 straight 16A 250V

Trustpilot