Martin Kaiser 544oT/sw Safety Mains Socket Black IP20 250V Coupling Type F

MPN
544oT/sw
Brand
Kaiser
Order Code
09-5790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Martin Kaiser 544oT/sw is a safety mains socket made of polypropylene, designed for use with a 250 V supply. Its black colour and IP20 rating make it suitable for indoor applications where basic protection against dust is sufficient. This product is ideal for connecting electrical devices safely in residential or office environments.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material Polypropylene
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot