Christmas Opening Hours and Delivery Dates here

Martin Kaiser 552/gr Safety Mains Socket Grey IP44 250V Type F Bend Relief

Order Code:

09-5794

Brand: Kaiser MPN: 552/gr EAN-13: 4024881100716

Discontinued


Martin Kaiser manufactures the 552/gr safety mains socket featuring durable PVC construction and rated for 250 V. This grey socket provides an IP44 protection rating, suitable for outdoor or industrial environments. Typically, it is used in settings requiring reliable weather resistance and electrical safety.
Type Safety mains socket
Number of Gangs 1
IP Rating IP44
Colour Grey
Connector version straight
Load (max.) 16A
Material PVC
Voltage Rating 250V

Trustpilot