Martin Kaiser 552/sw Safety Mains Socket 250V Black IP44 Type F Bend Relief

MPN
552/sw
Brand
Kaiser
EAN-13
4024881100303
Order Code
09-5796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Martin Kaiser 552/sw Safety mains socket is a durable PVC connector, suitable for up to 250 V use. It features an IP44 rating, making it resistant to dust and water, ideal for outdoor or industrial environments. Commonly employed in diverse settings, it ensures reliable power connections in various installations.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
IP Rating IP44
Load (max.) 16A
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot