Martin Kaiser 552/kws Mains Socket 250V, Chalk White, IP44, Flexible Cables

MPN
552/kws
Brand
Kaiser
EAN-13
4024881100310
Order Code
09-5795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Martin Kaiser 552/kws is a safety mains socket designed for durable use, featuring a PVC construction and chalk white finish. It is rated for 250 V and boasts an IP44 rating, ensuring it is protected against dust and splashing water. This socket is ideal for outdoor or industrial applications where enhanced safety is required.
Type Safety mains socket
Number of Gangs 1
Colour Chalk white
Connector Version straight
IP Rating IP44
Load (max.) 16A
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot