Martin Kaiser 551/sw Safety Socket IP20 PVC 250V Kink & Earth Contact

MPN
551/sw
Brand
Kaiser
Order Code
09-5793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Martin Kaiser's 551/sw safety mains socket features a PVC construction and is rated at 250 V. This black socket is designed for indoor use with an IP20 rating, ensuring basic protection against dust. It is typically used in household or office environments where basic electrical connectivity is required.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot