Martin Kaiser 551/gr Safety Socket 250V Grey for Flexible Cables IP20

MPN
551/gr
Brand
Kaiser
Order Code
09-5791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Martin Kaiser safety mains socket features a PVC construction, operates at 250 V, and is grey in colour with an IP20 rating. It is designed for safe and reliable electrical connections in indoor environments. This socket is ideal for residential or office use where moderate protection from dust and accidental contact is required.
Type Safety mains socket
Number of Gangs 1
Colour Grey
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot