Martin Kaiser 544oT/kws Safety Mains Socket Polypropylene 250V IP20 Type F

MPN
544oT/kws
Brand
Kaiser
Order Code
09-5789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Martin Kaiser 544oT/kws safety mains socket is a chalk white, polypropylene device designed for use at 250 V with an IP20 rating. Manufactured by Martin Kaiser, it prioritizes safety in domestic and light industrial environments. This socket is ideal for indoor applications where reliable power connections are essential.
Type Safety mains socket
Number of Gangs 1
Colour Chalk white
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material Polypropylene
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot