Martin Kaiser 551/kws Mains Socket 250V White IP20 Flexible Cable Compatible

MPN
551/kws
Brand
Kaiser
Order Code
09-5792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Martin Kaiser 551/kws Safety mains socket is a PVC, 250 V socket in chalk white, rated at IP20 for indoor use. It is typically used in residential and commercial installations for secure electrical connections. The product ensures safety in typical electrical applications.
Type Safety mains socket
Number of Gangs 1
Colour Chalk white
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot