Martin Kaiser 544oT/gr Safety Mains Socket Polypropylene 250V Grey IP20

MPN
544oT/gr
Brand
Kaiser
EAN-13
4024881100709
Order Code
09-5788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Martin Kaiser 544oT/gr is a grey polypropylene safety mains socket with a voltage rating of 250 V. It is designed for indoor use with an IP20 rating, enhancing electrical safety. This socket is typically used in domestic or office environments for secure power connections.
Type Safety mains socket
Number of Gangs 1
Colour Grey
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material Polypropylene
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot