Kahlert Licht Mini Jack Plug 2.6mm Straight Yellow 1 piece Cross-Hole |
12-2213
|
|
Despatched within 4 working days - 967 in stock
|
20+ £0.248
Price per unit Ex VAT
|
Yellow |
Yes |
Screws |
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug Straight 2.6mm White 1 piece Cross-Hole |
12-2214
|
|
Despatched within 4 working days - 247 in stock
|
20+ £0.242
Price per unit Ex VAT
|
White |
Yes |
Screws |
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug 2.6 mm Red 1 piece Cross-Hole |
12-2215
|
|
Despatched within 4 working days - 2,800 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Red |
|
Screws |
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug Straight 2.6mm Brown 1 piece Cross-Hole Pin |
12-2218
|
|
Despatched within 4 working days - 513 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Brown |
|
|
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug Straight Pin 2.6mm Orange 1 piece Cross-hole |
12-2219
|
|
Despatched within 4 working days - 443 in stock
|
20+ £0.248
Price per unit Ex VAT
|
Orange |
|
|
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug 2.6mm Pin With Cross-Hole Grey 1 piece |
12-2220
|
|
Despatched within 4 working days - 88 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Grey |
Yes |
|
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Plug G4539 2.6mm Green Straight Pin with Cross-Hole |
12-2225
|
|
Despatched within 4 working days - 768 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Green |
Yes |
Screws |
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug Straight Black 2.6mm Pin 1 piece |
12-2229
|
|
Despatched within 4 working days - 1,494 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Black |
|
Screws |
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |
Kahlert Licht Mini Jack Plug 2.6mm Straight Pin Blue 1 piece Cross-Hole |
12-2230
|
|
Despatched within 4 working days - 662 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Blue |
|
Screws |
Plug, straight |
Straight |
Nickel plated |
Partially insulated |
2.6mm |
Plug, straight |