Kahlert Licht Mini Jack Plug 2.6mm Straight Yellow 1 piece Cross-Hole

MPN
n/a
EAN-13
2050000234088
Order Code
12-2213
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 986 in stock

The Kahlert Licht Mini jack plug features a straight design with a 2.6 mm pin diameter and comes in yellow. It is suitable for laboratory connectors and other applications requiring a reliable electrical connection. Typically used in conjunction with safety sockets, it ensures secure and efficient connectivity.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot