Kahlert Licht Mini Jack Plug 2.6mm Straight Pin Blue 1 piece Cross-Hole

MPN
n/a
EAN-13
2050000234132
Order Code
12-2230
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

The Kahlert Licht mini jack plug features a straight design with a 2.6 mm pin diameter and comes in blue. It is suitable for laboratory connections and compatible with various sockets, including 2 mm and 4 mm jack sockets. This plug is often used in technical and experimental setups for secure and reliable connections.
Connector Type Plug, straight
Mounting Direction Straight
Colour Blue
Connection Screws
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot