Kahlert Licht Mini Jack Plug Straight 2.6mm White 1 piece Cross-Hole

MPN
n/a
EAN-13
2050000234163
Order Code
12-2214
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

Kahlert Licht straight mini jack plug with a pin diameter of 2.6 mm, available in white. This component is ideal for use in laboratory connections and involves secure fitting with connection screws. It's commonly applied as a banana plug in various electronic and safety socket setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour White
Connection Screws
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot