Kahlert Licht Mini Jack Plug Straight Pin 2.6mm Orange 1 piece Cross-hole

MPN
n/a
EAN-13
2050001570680
Order Code
12-2219
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

The Kahlert Licht mini jack plug is an orange, straight connector with a pin diameter of 2.6 mm. It is suitable for various audio and electronic applications where a secure and reliable connection is needed. This plug is ideal for use in laboratory environments or as a part of audio equipment.
Connector Type Plug, straight
Mounting Direction Straight
Colour Orange
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot