Kahlert Licht Mini Plug G4539 2.6mm Green Straight Pin with Cross-Hole

MPN
n/a
EAN-13
2050000234149
Order Code
12-2225
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 793 in stock

The Kahlert Licht mini jack plug is a straight plug with a pin diameter of 2.6 mm, available in green. It is commonly used for laboratory connectors and safety jack plug applications. This reliable and easy-to-use connector is suitable for various electrical connections involving 4 mm safety sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Screws
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot