Kahlert Licht Mini Jack Plug 2.6 mm Red 1 piece Cross-Hole

Image Representative of Range

Kahlert Licht Mini Jack Plug 2.6 mm Red 1 piece Cross-Hole

MPN
n/a
EAN-13
2050000234040
Order Code
12-2215
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,948 in stock

The Kahlert Licht mini jack plug is a straight connector with a pin diameter of 2.6 mm, offered in a red colour. It's typically used in laboratory settings and for connecting audio or electronic equipment. The plug is known for its reliable connection and compatibility with various socket types.
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Connection Screws
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot