Kahlert Licht Mini Jack Plug Straight Black 2.6mm Pin 1 piece

Image Representative of Range

Kahlert Licht Mini Jack Plug Straight Black 2.6mm Pin 1 piece

MPN
n/a
EAN-13
2050000234064
Order Code
12-2229
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,611 in stock

Kahlert Licht offers a mini jack plug with a straight design and a pin diameter of 2.6 mm, provided in a black colour. Notable features include compatibility with laboratory connectors, ensuring safe and reliable connections. This plug is commonly used in electronics and laboratory settings for secure cable connections.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Screws
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot