Kahlert Licht Mini Jack Plug Straight 2.6mm Brown 1 piece Cross-Hole Pin

MPN
n/a
EAN-13
2050001570666
Order Code
12-2218
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

The Kahlert Licht mini jack plug features a straight pin with a diameter of 2.6 mm and is available in brown. It is commonly utilised in audio connections and electronic assemblies. This plug is suitable for laboratory environments due to its compatibility with standard jack sockets.
Connector Type Plug, straight
Mounting Direction Straight
Colour Brown
Contact Plating Nickel plated
Insulation Material Partially insulated
Pin Ø 2.6mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot