Kabeltronik 401007501-1 Strand Silver 1x0.75mm² Sold per Metre DIN 46438 |
12-2116
|
|
Back order - 100,000,000 availableBack-order availability date - 01/12/2026
|
5+ £1.07
Price per unit Ex VAT
|
Silver |
Not Specified |
0.75mm² |
Tin-plated copper wire; |
Sold Per Metre |
401007501 |
1.20mm |
No |
+150°C |
|
|
-50°C |
|
300V |
In accordance with DIN 46438 |
1 |
Not Specified |
No |
Yes |
Kabeltronik 98181909 Wire 1x0.88mm² Tinned Copper mPPE Black/metre |
12-2166
|
|
Back order - 100,000,000 availableBack-order availability date - 01/12/2026
|
5+ £0.686
Price per unit Ex VAT
|
Black |
18AWG |
0.88mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
2mm |
Yes |
+105°C |
+105°C |
18 |
-40°C |
-10°C |
1000V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 98200708 Strand Wire 1x0.56mm² Red mPPE Sold per Metre |
12-2169
|
|
Despatched within 4 working days - 125 in stock
|
5+ £0.889
Price per unit Ex VAT
|
Red |
7 AWG |
0.56mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.65mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
1000V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 98240709 Wire 1x0.22mm² Black Tinned Copper mPPE Per Metre |
12-2172
|
|
Despatched within 4 working days - 119 in stock
|
10+ £0.652
Price per unit Ex VAT
|
Black |
7 AWG |
0.22mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.30mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
1000V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99220702 Wire 1x0.34mm² Brown Stranded Copper Sold Per Metre |
12-2177
|
|
Despatched within 4 working days - 185 in stock
|
10+ £0.652
Price per unit Ex VAT
|
Brown |
7 AWG |
0.34mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.20mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99220708 Strand Wire 1x0.34mm² Red Tinned Copper Metre |
12-2182
|
|
Available to back orderBack order, lead time 4 weeks
|
10+ £0.652
Price per unit Ex VAT
|
Red |
7 AWG |
0.34mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.20mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99220711 Wiring 1x0.34mm² Orange Tinned Copper mPPE Insulation |
12-2184
|
|
Despatched within 4 working days - 200 in stock
|
10+ £0.652
Price per unit Ex VAT
|
Orange |
7 AWG |
0.34mm² |
Cu-strand, tin-plated. |
|
Strand |
1.20mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99240703 Wire 1x0.22 mm² Green Tinned Copper mPPE Insulation |
12-2187
|
|
|
10+ £0.415
Price per unit Ex VAT
|
Green |
7 AWG |
0.22mm² |
Cu-strand, tin-plated. |
|
Strand |
1.05mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99240704 Strand Wire 1x0.22 mm² Yellow PPE Tinned Copper |
12-2188
|
|
Despatched within 4 working days - 54 in stock
|
10+ £0.534
Price per unit Ex VAT
|
Yellow |
7 AWG |
0.22mm² |
Cu-strand, tin-plated. |
|
Strand |
1.05mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99260709 Strand Wire 1x0.14mm² Black Tinned Copper per Metre |
12-2199
|
|
Despatched within 4 working days - 177 in stock
|
10+ £0.301
Price per unit Ex VAT
|
Black |
7 AWG |
0.14mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.95mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99280705 Strand Wire 1x0.09mm² Grey Tinned Copper Sold/metre |
12-2205
|
|
Despatched within 4 working days - 335 in stock
|
10+ £0.285
Price per unit Ex VAT
|
Grey |
7 AWG |
0.09mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.85mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99280708 Wire 1x0.09 mm² Red Per Metre Tinned Copper |
12-2207
|
|
Despatched within 4 working days - 719 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Red |
7 AWG |
0.09mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.85mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
|
1 |
Not Specified |
No |
Yes |