Kabeltronik 99280705 Strand Wire 1x0.09mm² Grey Tinned Copper Sold/metre

Image Representative of Range

Kabeltronik 99280705 Strand Wire 1x0.09mm² Grey Tinned Copper Sold/metre

MPN
99280705
Brand
Kabeltronik
EAN-13
2050001648129
Order Code
12-2205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

Kabeltronik manufactures the 99280705 Strand, which is a grey wiring braid with a specification of 1 x 0.09 mm², sold per metre. This braid wire is typically used for internal wiring and switchboard wiring. Its high-quality construction ensures reliable electrical connections in various applications.
Colour Grey
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot