Kabeltronik 401007501-1 Strand Silver 1x0.75mm² Sold per Metre DIN 46438

Image Representative of Range

Kabeltronik 401007501-1 Strand Silver 1x0.75mm² Sold per Metre DIN 46438

MPN
401007501-1
Brand
Kabeltronik
EAN-13
2050001704955
Order Code
12-2116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.07
500+ £0.956
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Kabeltronik 401007501-1 Strand features a silver finish and measures 1 x 0.75 mm², sold per metre. Manufactured by Kabeltronik, this wiring braid is ideal for internal and switchboard wiring applications. Its compact and durable design ensures reliable performance in various electrical installations.
Colour Silver
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type 401007501
Cable Diameter 1.20mm
Halogen-free No
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards In accordance with DIN 46438

Reviews

Be the first to submit a review

Trustpilot