Kabeltronik 99240703 Wire 1x0.22 mm² Green Tinned Copper mPPE Insulation

Kabeltronik 99240703 Wire 1x0.22 mm² Green Tinned Copper mPPE Insulation

Order Code:

12-2187

Brand: Kabeltronik MPN: 99240703 EAN-13: 2050001647917

Discontinued


The Kabeltronik 99240703 is a green strand wire with a cross-section of 1 x 0.22 mm², sold by the metre. Manufactured by Kabeltronik, this braid wire is suitable for internal and switchboard wiring. It is ideal for applications requiring flexible and reliable electrical connections.
Colour Green
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.05mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Trustpilot