Kabeltronik 99260709 Strand Wire 1x0.14mm² Black Tinned Copper per Metre

Image Representative of Range

Kabeltronik 99260709 Strand Wire 1x0.14mm² Black Tinned Copper per Metre

MPN
99260709
Brand
Kabeltronik
EAN-13
2050001648068
Order Code
12-2199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Kabeltronik manufactures the 99260709 Strand, featuring a 1 x 0.14 mm² braid, sold per metre in black. This wiring is commonly used for internal and switchboard applications. Its design ensures reliability in complex electrical environments.
Colour Black
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot