Kabeltronik 99220711 Wiring 1x0.34mm² Orange Tinned Copper mPPE Insulation

Image Representative of Range

Kabeltronik 99220711 Wiring 1x0.34mm² Orange Tinned Copper mPPE Insulation

MPN
99220711
Brand
Kabeltronik
EAN-13
2050001647887
Order Code
12-2184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Kabeltronik manufactures the 99220711 Strand, a braid wire with a cross-section of 1 x 0.34 mm². This orange wire is sold per metre and is suitable for internal switchboard wiring. Its robust construction ensures reliable performance in a variety of electrical applications.
Colour Orange
AWG 7 AWG
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot