Kabeltronik 98240709 Wire 1x0.22mm² Black Tinned Copper mPPE Per Metre

Image Representative of Range

Kabeltronik 98240709 Wire 1x0.22mm² Black Tinned Copper mPPE Per Metre

MPN
98240709
Brand
Kabeltronik
EAN-13
2050001647795
Order Code
12-2172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Kabeltronik's 98240709 Strand is a black braid wire with a cross-section of 1 x 0.22 mm², sold per metre. It is designed for use in internal and switchboard wiring applications. This durable and flexible wiring solution is ideal for various electrical installations.
Colour Black
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.30mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot