Kabeltronik 98181909 Wire 1x0.88mm² Tinned Copper mPPE Black/metre

Image Representative of Range

Kabeltronik 98181909 Wire 1x0.88mm² Tinned Copper mPPE Black/metre

MPN
98181909
Brand
Kabeltronik
EAN-13
2050001647689
Order Code
12-2166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Kabeltronik manufactures the 98181909, a black strand wire with a diameter of 0.88 mm², sold by the metre. The product features durable braid wire, ideal for internal and switchboard wiring. Its robust construction ensures reliable performance in various electrical applications.
Colour Black
AWG 18AWG
Conductor Cross Section 0.88mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 2mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 18
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot