Kabeltronik 99280708 Wire 1x0.09 mm² Red Per Metre Tinned Copper

Image Representative of Range

Kabeltronik 99280708 Wire 1x0.09 mm² Red Per Metre Tinned Copper

MPN
99280708
Brand
Kabeltronik
EAN-13
2050001648143
Order Code
12-2207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 719 in stock

Manufactured by Kabeltronik, the 99280708 Strand features a single core with a cross-section of 0.09 mm² and is available in red. It is typically used for internal and switchboard wiring due to its precision and reliability. The wiring braid design ensures robust performance in various electrical applications.
Colour Red
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot