JST B02B-XASK-1 (LF)(SN) XA Connector 2-Pin 2.50mm Vibration-Proof |
04-4835
|
|
Despatched within 4 working days - 279 in stock
|
25+ £0.183
Price per unit Ex VAT
|
|
2 |
|
1 |
|
Ecru |
Perpendicular (to the PCB) |
Pin strip, straight |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 7.5 x 6.4 x 8.8 mm |
|
8.8mm |
|
7.5mm |
Straight connector pin strip |
250V AC |
|
JST B03B-XASK-1 (LF)(SN) XA Pin Strip 3 Pins 2.50mm Vibration-Proof Lockable |
04-4837
|
|
Despatched within 4 working days - 179 in stock
|
25+ £0.232
Price per unit Ex VAT
|
|
3 |
|
1 |
|
Ecru |
Perpendicular (to the PCB) |
Pin strip, straight |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 10 x 6.4 x 8.8 mm |
|
8.8mm |
|
10mm |
Straight connector pin strip |
250V AC |
|
JST B04B-XASK-1 (LF)(SN) XA 4-Pin Vibration-Proof Lockable Wire-Board Connector |
04-4839
|
|
Despatched within 4 working days - 59 in stock
|
20+ £0.219
Price per unit Ex VAT
|
|
4 |
|
1 |
|
Ecru |
Perpendicular (to the PCB) |
Pin strip, straight |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 12.5 x 6.4 x 8.8 mm |
|
8.8mm |
|
12.5mm |
Straight connector pin strip |
250V AC |
|
JST B05B-XASK-1 (LF)(SN) XA Pin Strip 5 Pins 2.50mm Vibration-Proof Lockable |
04-4840
|
|
Despatched within 4 working days - 89 in stock
|
20+ £0.152
Price per unit Ex VAT
|
|
5 |
|
1 |
|
Ecru |
Perpendicular (to the PCB) |
Pin strip, straight |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 15 x 6.4 x 8.8 mm |
|
8.8mm |
|
15mm |
Straight connector pin strip |
250V AC |
|
JST B06B-XASK-1 (LF)(SN) XA Connector 6 Pins 2.50mm Vibration-Proof Lockable |
04-4841
|
|
|
10+ £0.429
Price per unit Ex VAT
|
|
6 |
|
1 |
|
Ecru |
Perpendicular (to the PCB) |
Pin strip, straight |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 17.5 x 6.4 x 8.8 mm |
|
8.8mm |
|
17.5mm |
Straight connector pin strip |
250V AC |
|
JST B08B-XASK-1 (LF)(SN) XA Connector 8 Pins 2.50mm Vibration-Proof |
04-4844
|
|
Despatched within 4 working days - 753 in stock
|
10+ £0.548
Price per unit Ex VAT
|
|
8 |
|
1 |
|
Ecru |
Perpendicular (to the PCB) |
Pin strip, straight |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 22.3 x 6.4 x 8.8 mm |
|
8.8mm |
|
22.3mm |
|
250V AC |
|
JST S02B-XASS-1 (LF)(SN) XA Connector 2-Pin 2.50mm Vibration-Proof Lockable |
04-4915
|
|
Back order - 217 availableBack-order availability date - 14/11/2026
|
10+ £0.585
Price per unit Ex VAT
|
2.5mm |
|
1 |
|
2 |
|
Parallel (to the PCB) |
Pin strip, right angle |
Phosphor bronze |
|
0.08 - 0.5mm² |
2.50mm |
|
(L x W x H) 7.5 x 12.6 x 7.6 mm |
7.6mm |
Ecru |
7.5mm |
Angled connector strip |
|
3A |
JST S03B-XASK-1 (LF)(SN) XA Connecter 3-Pin 2.50mm Vibration-Proof Lockable |
04-4916
|
|
Despatched within 4 working days - 72 in stock
|
20+ £0.341
Price per unit Ex VAT
|
2.5mm |
|
1 |
|
3 |
|
Parallel (to the PCB) |
Pin strip, right angle |
Phosphor bronze |
|
0.08 - 0.5mm² |
2.50mm |
|
(L x W x H) 10 x 12.6 x 7.6 mm |
7.6mm |
Ecru |
10mm |
Angled connector strip |
|
3A |
JST S04B-XASK-1 (LF)(SN) XA Pin Strip 4 Pins 2.50mm Vibration-Proof |
04-4917
|
|
Despatched within 4 working days - 6 in stock
|
10+ £0.533
Price per unit Ex VAT
|
|
4 |
|
1 |
|
Ecru |
Parallel (to the PCB) |
Pin strip, right angle |
|
Phosphor bronze |
2.50mm |
|
(L x W x H) 12.5 x 12.6 x 7.6 mm |
|
7.6mm |
|
12.5mm |
Angled connector strip |
250V AC |
|