JST S03B-XASK-1 (LF)(SN) XA Connecter 3-Pin 2.50mm Vibration-Proof Lockable

MPN
S03B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050001028679
Order Code
04-4916
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.341
250+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The JST pin strip S03B-XASK-1 (LF)(SN) features a total of 3 pins with a contact spacing of 2.50 mm. Manufactured by JST, this component is ideal for creating reliable electrical connections in electronic circuits. Common applications include use in PCB assemblies and connector interfaces.
Pitch 2.5mm
No. of Rows 1
No. of Ways 3
Board contact surface Tin plated
Case Material Polyamide
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Finish Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dim (L x W x H) 10 x 12.6 x 7.6 mm
Factory colour Ecru
Height 7.6mm
Industrial packaging No
Insulation Material Polyamide
Length 10mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Angled connector strip
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins 3
Pins per row 3
Series XA
Type Pin strip (standard)
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot