JST S04B-XASK-1 (LF)(SN) XA Pin Strip 4 Pins 2.50mm Vibration-Proof

MPN
S04B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050001028686
Order Code
04-4917
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The JST pin strip S04B-XASK-1 (LF)(SN) features 4 pins with a contact spacing of 2.50 mm, ideal for use in electronic connector applications. Manufactured by JST, this component is commonly used in circuit boards for creating reliable and compact electrical connections. Its standard format makes it suitable for a variety of industrial and consumer electronics.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 12.5 x 12.6 x 7.6 mm
Height 7.6mm
Industrial packaging No
Insulation Material Polyamide
Length 12.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Angled connector strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins per row 4
Series XA
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot