JST B08B-XASK-1 (LF)(SN) XA Connector 8 Pins 2.50mm Vibration-Proof

Image Representative of Range

JST B08B-XASK-1 (LF)(SN) XA Connector 8 Pins 2.50mm Vibration-Proof

MPN
B08B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050002363007
Order Code
04-4844
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.548
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

The JST Pin strip, model B08B-XASK-1 (LF)(SN), manufactured by JST, features a total of 8 pins with a contact spacing of 2.50 mm. This standard pin strip is ideal for creating reliable connections in electronic circuits and is commonly used in a variety of electronic applications. Its compact size and precise spacing make it suitable for use in densely packed electronic assemblies.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 22.3 x 6.4 x 8.8 mm
Height 8.8mm
Industrial packaging No
Insulation Material Polyamide
Length 22.3mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins per row 8
Series XA
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot