JST B06B-XASK-1 (LF)(SN) XA Connector 6 Pins 2.50mm Vibration-Proof Lockable

Image Representative of Range

JST B06B-XASK-1 (LF)(SN) XA Connector 6 Pins 2.50mm Vibration-Proof Lockable

MPN
B06B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050001028655
Order Code
04-4841
Country of Origin
Japan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The JST pin strip, model B06B-XASK-1 (LF)(SN), features a total of six pins with a contact spacing of 2.50 mm. Manufactured by JST, it facilitates reliable electrical connections. This component is typically used in electronic assemblies for secure interconnections.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 17.5 x 6.4 x 8.8 mm
Height 8.8mm
Industrial packaging No
Insulation Material Polyamide
Length 17.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins per row 6
Series XA
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot