JST B05B-XASK-1 (LF)(SN) XA Pin Strip 5 Pins 2.50mm Vibration-Proof Lockable

MPN
B05B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050001028648
Order Code
04-4840
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

JST manufactures the B05B-XASK-1 (LF)(SN), a standard pin strip with five pins and 2.50 mm contact spacing. It is ideal for connecting circuit boards in electronic applications. This pin strip provides reliable electrical connections in compact spaces.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 15 x 6.4 x 8.8 mm
Height 8.8mm
Industrial packaging No
Insulation Material Polyamide
Length 15mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins per row 5
Series XA
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot