JST B03B-XASK-1 (LF)(SN) XA Pin Strip 3 Pins 2.50mm Vibration-Proof Lockable

MPN
B03B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050001028624
Order Code
04-4837
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

The JST Pin strip (standard) XA features a total of 3 pins with a contact spacing of 2.50 mm, making it suitable for compact electronic applications. Manufactured by JST, this component is typically used in circuit board connections where reliable and precise contact is required. Commonly applied in consumer electronics, it ensures stable electrical connectivity for small-scale devices.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 10 x 6.4 x 8.8 mm
Height 8.8mm
Industrial packaging No
Insulation Material Polyamide
Length 10mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins per row 3
Series XA
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot