JST S02B-XASS-1 (LF)(SN) XA Connector 2-Pin 2.50mm Vibration-Proof Lockable

MPN
S02B-XASS-1 (LF)(SN)
Brand
JST
EAN-13
2050001028662
Order Code
04-4915
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.585
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 217 availableBack-order availability date - 14/11/2026

The JST Pin strip (standard) XA features a total of 2 pins with a contact spacing of 2.50 mm. Manufactured by JST, the part number is S02B-XASS-1 (LF)(SN) and is often used in electronic connectors. This component is ideal for applications requiring reliable and compact pin connections.
Pitch 2.5mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin plated
Case Material Polyamide
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Finish Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dim (L x W x H) 7.5 x 12.6 x 7.6 mm
Factory colour Ecru
Height 7.6mm
Industrial packaging No
Insulation Material Polyamide
Length 7.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Angled connector strip
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins 2
Pins per row 2
Series XA
Type Pin strip (standard)
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot