JST B04B-XASK-1 (LF)(SN) XA 4-Pin Vibration-Proof Lockable Wire-Board Connector

MPN
B04B-XASK-1 (LF)(SN)
Brand
JST
EAN-13
2050001028631
Order Code
04-4839
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The JST Pin strip (standard) XA features four pins with a contact spacing of 2.50 mm. It is manufactured by JST and is identified by the part code B04B-XASK-1 (LF)(SN). This pin strip is typically used in electronic applications requiring robust and reliable connections.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 12.5 x 6.4 x 8.8 mm
Height 8.8mm
Industrial packaging No
Insulation Material Polyamide
Length 12.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.6mm
Pin shape Circular
Pins per row 4
Series XA
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot