JST 02SUR-32S SUR Socket Housing 2 Pins 0.8mm Spacing 1 piece |
12-1659
|
|
Despatched within 4 working days - 568 in stock
|
25+ £0.207
Price per unit Ex VAT
|
2 |
32 |
|
32 |
Tin plated |
|
|
0.8mm |
|
|
2 |
|
SUR |
|
|
|
|
|
|
|
JST 03SUR-32S SUR Socket Housing 3 Pins 0.80mm Spacing 1 piece |
12-1660
|
|
Despatched within 4 working days - 901 in stock
|
20+ £0.210
Price per unit Ex VAT
|
3 |
32 |
|
32 |
Tin plated |
|
|
0.80mm |
|
|
3 |
|
SUR |
|
|
|
|
|
|
|
JST 04SUR-32S SUR Socket Housing 4 Pins 0.80mm Spacing 1 piece |
12-1663
|
|
Despatched within 4 working days - 250 in stock
|
20+ £0.245
| 20+ |
£0.245 |
| 100+ |
£0.205 |
| 500+ |
£0.192 |
Price per unit Ex VAT
|
4 |
32 |
|
32 |
Tin plated |
|
|
0.80mm |
|
|
4 |
|
SUR |
|
|
|
|
|
|
|
JST 10SUR-32S SUR Socket Housing Cable 10 Pins 0.80 mm Spacing 1 piece |
12-1670
|
|
Despatched within 4 working days - 1,176 in stock
|
10+ £0.504
Price per unit Ex VAT
|
10 |
32 |
|
32 |
Tin plated |
|
|
0.80mm |
|
|
10 |
|
SUR |
|
|
|
|
|
|
|
JST VLP-03V VL Socket Housing 3 Pins 6.20mm Lockable Connection |
12-1855
|
|
Despatched same day - 30 in stockBack-order availability date - 09/11/2026
|
10+ £0.687
Price per unit Ex VAT
|
3 |
|
Polyamide |
|
|
Ecru |
Crimp |
6.20mm |
0.5 - 3.5mm² |
(W x H) 19.6 mm x 11.2 mm |
3 |
11.2mm |
VL |
Polyamide |
PA 66, UL94V-0 |
Housing for socket contacts |
20A |
20A |
20A |
600V AC |
JST ZER-03V-S ZE Socket Housing 3 Pins 1.50mm Spacing 1 piece |
12-1859
|
|
Despatched within 4 working days - 2,658 in stock
|
50+ £0.069
| 50+ |
£0.069 |
| 100+ |
£0.063 |
| 500+ |
£0.059 |
Price per unit Ex VAT
|
3 |
|
|
|
Tin plated |
|
|
1.50mm |
|
|
3 |
|
ZE |
|
|
|
|
|
|
|
JST ZER-04V-S ZE Socket Housing Cable 4 Pins 1.50mm Spacing |
12-1860
|
|
Despatched within 4 working days - 396 in stock
|
50+ £0.073
Price per unit Ex VAT
|
4 |
|
|
|
Tin plated |
|
|
1.50mm |
|
|
4 |
|
ZE |
|
|
|
|
|
|
|
JST ZER-06V-S ZE Socket Housing Cable 6 Pins 1.50 mm Spacing |
12-1861
|
|
Despatched within 4 working days - 3,206 in stock
|
50+ £0.113
Price per unit Ex VAT
|
6 |
|
|
|
Tin plated |
|
|
1.50mm |
|
|
6 |
|
ZE |
|
|
|
|
|
|
|