JST ZER-03V-S ZE Socket Housing 3 Pins 1.50mm Spacing 1 piece

Image Representative of Range

JST ZER-03V-S ZE Socket Housing 3 Pins 1.50mm Spacing 1 piece

MPN
ZER-03V-S
Brand
JST
EAN-13
2050003845786
Order Code
12-1859
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.069
100+ £0.063
500+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,858 in stock

Manufactured by JST, the ZER-03V-S is a socket housing cable with three pins and a contact spacing of 1.50 mm. It is typically used in electronic connections to ensure secure and reliable connectivity. This component is ideal for compact devices needing efficient space utilization.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.50mm
Industrial packaging No
Pins per row 3
Series ZE

Reviews

Be the first to submit a review

Trustpilot