JST VLP-03V VL Socket Housing 3 Pins 6.20mm Lockable Connection

MPN
VLP-03V
Brand
JST
EAN-13
2050001028723
Order Code
12-1855
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.687
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 30 in stockBack-order availability date - 09/11/2026

The JST socket housing cable, model VLP-03V, is manufactured by JST and features a total of 3 pins with a contact spacing of 6.20 mm. This component is ideal for electronic and electrical applications where reliable cable connections are necessary. Typical uses include consumer electronics, automotive wiring, and industrial equipment.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.5 - 3.5mm²
CS 6.20mm
Dimensions (W x H) 19.6 mm x 11.2 mm
Height 11.2mm
Industrial packaging No
Insulation Material Polyamide
Material (details) PA 66, UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 20A
Nominal current - rounded value 20A
Nominal current (details) 20A
Nominal voltage (details) 600V AC
Pins per row 3
Series VL
Width 19.6mm

Reviews

Be the first to submit a review

Trustpilot