JST 10SUR-32S SUR Socket Housing Cable 10 Pins 0.80 mm Spacing 1 piece

Image Representative of Range

JST 10SUR-32S SUR Socket Housing Cable 10 Pins 0.80 mm Spacing 1 piece

MPN
10SUR-32S
Brand
JST
EAN-13
2050003845625
Order Code
12-1670
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,176 in stock

The JST socket housing cable 10SUR-32S features 10 pins with a contact spacing of 0.80 mm. It is manufactured by JST and is typically used in compact electronic and communication equipment. This single-piece component ensures reliable connections in tight spaces.
Type Socket housing cable
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 32
AWG max. 32
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 0.80mm
Industrial packaging No
Pins per row 10
Series SUR

Reviews

Be the first to submit a review

Trustpilot