JST 02SUR-32S SUR Socket Housing 2 Pins 0.8mm Spacing 1 piece

Image Representative of Range

JST 02SUR-32S SUR Socket Housing 2 Pins 0.8mm Spacing 1 piece

MPN
02SUR-32S
Brand
JST
EAN-13
2050003845564
Order Code
12-1659
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 568 in stock

The JST Socket housing cable 02SUR-32S is manufactured by JST and features a total of 2 pins with a contact spacing of 0.8 mm. Its compact design is ideal for applications requiring secure and reliable electrical connections in tight spaces. Typical uses include electronics where minimal pin configuration and space-saving are crucial.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 32
AWG max. 32
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 0.8mm
Industrial packaging No
Pins per row 2
Series SUR

Reviews

Be the first to submit a review

Trustpilot