JST 03SUR-32S SUR Socket Housing 3 Pins 0.80mm Spacing 1 piece

Image Representative of Range

JST 03SUR-32S SUR Socket Housing 3 Pins 0.80mm Spacing 1 piece

MPN
03SUR-32S
Brand
JST
EAN-13
2050003845571
Order Code
12-1660
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 901 in stock

The JST Socket Housing Cable 03SUR-32S features 3 pins with a contact spacing of 0.80 mm, ideal for compact electronic connections. Manufactured by JST, this socket housing is reliable for various cable assembly applications. It's commonly used in electronic and electrical device configurations requiring precise and secure connections.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 32
AWG max. 32
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 0.80mm
Industrial packaging No
Pins per row 3
Series SUR

Reviews

Be the first to submit a review

Trustpilot