JST ZER-04V-S ZE Socket Housing Cable 4 Pins 1.50mm Spacing

Image Representative of Range

JST ZER-04V-S ZE Socket Housing Cable 4 Pins 1.50mm Spacing

MPN
ZER-04V-S
Brand
JST
EAN-13
2050003845793
Order Code
12-1860
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The JST ZER-04V-S is a socket housing cable with a total of 4 pins and a contact spacing of 1.50 mm, suitable for compact connections. Manufactured by JST, it ensures reliability in transmitting electrical signals between components. This socket housing is typically used in electronics for securing stable connections in circuit boards and wiring systems.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.50mm
Industrial packaging No
Pins per row 4
Series ZE

Reviews

Be the first to submit a review

Trustpilot