JST ZER-06V-S ZE Socket Housing Cable 6 Pins 1.50 mm Spacing

Image Representative of Range

JST ZER-06V-S ZE Socket Housing Cable 6 Pins 1.50 mm Spacing

MPN
ZER-06V-S
Brand
JST
EAN-13
2050003845816
Order Code
12-1861
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,206 in stock

JST manufactures the ZER-06V-S socket housing cable, which features a total of 6 pins with a 1.50 mm contact spacing. It is typically used in electronic applications for secure and reliable connections. Ideal for compact wiring systems, it ensures efficient and effective performance.
Type Socket housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.50mm
Industrial packaging No
Pins per row 6
Series ZE

Reviews

Be the first to submit a review

Trustpilot